FX2-52P-1.27SV(71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FX2-52P-1.27SV(71)
FX2-52P-1.27SV-71
FX2-52P-1.27SV-71

FX2-52P-1.27SV(71)

DigiKey Part Number
H10523-ND
Manufacturer
Manufacturer Product Number
FX2-52P-1.27SV(71)
Description
CONN PLUG 52POS SMD SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
52 Position Plug Connector Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2-52P-1.27SV(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
52
Number of Rows
2
Mounting Type
Surface Mount
Termination
Solder
Flange Feature
-
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.38000¥47.38
10¥40.24700¥402.47
40¥36.49100¥1,459.64
80¥34.74825¥2,779.86
120¥33.76833¥4,052.20
280¥31.80875¥8,906.45
520¥30.45004¥15,834.02
1,000¥29.07805¥29,078.05
2,520¥27.24454¥68,656.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.