


FH34SRJ-5S-0.5SH(50) | |
|---|---|
DigiKey Part Number | 26-FH34SRJ-5S-0.5SH(50)TR-ND - Tape & Reel (TR) 26-FH34SRJ-5S-0.5SH(50)CT-ND - Cut Tape (CT) 26-FH34SRJ-5S-0.5SH(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34SRJ-5S-0.5SH(50) |
Description | CONN FFC FPC 5POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-5S-0.5SH(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 5 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥4.81300 | ¥48.13 |
| 25 | ¥4.51520 | ¥112.88 |
| 50 | ¥4.29840 | ¥214.92 |
| 100 | ¥4.09260 | ¥409.26 |
| 250 | ¥3.83604 | ¥959.01 |
| 500 | ¥3.65262 | ¥1,826.31 |
| 1,000 | ¥3.47822 | ¥3,478.22 |
| 2,500 | ¥3.26042 | ¥8,151.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.33118 | ¥16,655.90 |
| 10,000 | ¥3.17227 | ¥31,722.70 |
| 15,000 | ¥3.08288 | ¥46,243.20 |
| 25,000 | ¥2.97387 | ¥74,346.75 |





