
DX10BM-80S(50) | |
|---|---|
DigiKey Part Number | H11317-ND |
Manufacturer | |
Manufacturer Product Number | DX10BM-80S(50) |
Description | CONN MINI HD RCPT 80P R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX10BM-80S(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Mating Side, Female Screwlock (M2.6) | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥160.59000 | ¥160.59 |
| 10 | ¥136.51200 | ¥1,365.12 |
| 30 | ¥126.32967 | ¥3,789.89 |
| 60 | ¥120.30133 | ¥7,218.08 |
| 120 | ¥114.56225 | ¥13,747.47 |
| 270 | ¥108.19693 | ¥29,213.17 |
| 510 | ¥103.45559 | ¥52,762.35 |


