
DH80A-27P | |
|---|---|
DigiKey Part Number | H11946-ND |
Manufacturer | |
Manufacturer Product Number | DH80A-27P |
Description | CONN SCSI RCPT 27POS SMD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Position Receptacle Connector SCSI Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | DH80A-27P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 27 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | SCSI | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.97000 | ¥78.97 |
| 10 | ¥67.09000 | ¥670.90 |
| 25 | ¥62.89080 | ¥1,572.27 |
| 70 | ¥58.48157 | ¥4,093.71 |
| 140 | ¥55.69064 | ¥7,796.69 |
| 280 | ¥53.03350 | ¥14,849.38 |
| 560 | ¥50.50438 | ¥28,282.45 |
| 1,050 | ¥48.31583 | ¥50,731.62 |



