DF64-1822PC | ||
---|---|---|
DigiKey Part Number | DF64-1822PC-ND | |
Manufacturer | ||
Manufacturer Product Number | DF64-1822PC | |
Description | CONN SSL CONTACT 18-22AWG CRIMP | |
Customer Reference | ||
Detailed Description | 18-22 AWG SSL Contact, Non-Gendered Crimp Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF64-1822PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Board to Board or Cable | |
Connector Type | Contact, Non-Gendered | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 350 V | |
Current Rating (Amps) | 3A, 4A, 5A | |
Mating Cycles | - | |
Base Product Number |