
DF59M-1S-H(21) | |
|---|---|
DigiKey Part Number | H124909TR-ND - Tape & Reel (TR) H124909CT-ND - Cut Tape (CT) H124909DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF59M-1S-H(21) |
Description | CONN SSL RCPT 1POS SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle Board to Cable/Wire Solder |
Datasheet | Datasheet |
EDA/CAD Models | DF59M-1S-H(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Silver | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Copper Alloy | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.16174 | ¥11,617.40 |
| 20,000 | ¥1.10631 | ¥22,126.20 |
| 30,000 | ¥1.07512 | ¥32,253.60 |
| 50,000 | ¥1.03709 | ¥51,854.50 |
| 70,000 | ¥1.01278 | ¥70,894.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.67900 | ¥16.79 |
| 100 | ¥1.42810 | ¥142.81 |
| 500 | ¥1.27416 | ¥637.08 |
| 1,000 | ¥1.21321 | ¥1,213.21 |
| 5,000 | ¥1.08290 | ¥5,414.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥2.07600 | ¥20.76 |
| 100 | ¥1.61670 | ¥161.67 |
| 500 | ¥1.38562 | ¥692.81 |
| 1,000 | ¥1.15466 | ¥1,154.66 |
| 5,000 | ¥0.98972 | ¥4,948.60 |






