


DF58-2830SCF | |
|---|---|
DigiKey Part Number | H125493TR-ND - Tape & Reel (TR) H125493CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF58-2830SCF |
Description | CONN FML SKT 28-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Tin 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | DF58-2830SCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.41300 | ¥4.13 |
| 25 | ¥0.39040 | ¥9.76 |
| 50 | ¥0.37220 | ¥18.61 |
| 100 | ¥0.35390 | ¥35.39 |
| 250 | ¥0.33212 | ¥83.03 |
| 500 | ¥0.31606 | ¥158.03 |
| 1,000 | ¥0.30093 | ¥300.93 |
| 2,500 | ¥0.28206 | ¥705.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 40,000 | ¥0.26631 | ¥10,652.40 |
| 80,000 | ¥0.25360 | ¥20,288.00 |
| 120,000 | ¥0.24645 | ¥29,574.00 |
| 200,000 | ¥0.23773 | ¥47,546.00 |
| 280,000 | ¥0.23215 | ¥65,002.00 |












