DF52-15P-0.8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF52-15P-0.8C

DigiKey Part Number
H125092-ND
Manufacturer
Manufacturer Product Number
DF52-15P-0.8C
Description
CONN PLUG HSG 15POS 0.80MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Plug Black 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
DF52-15P-0.8C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.031" (0.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥3.20000¥32.00
25¥3.00360¥75.09
50¥2.85800¥142.90
100¥2.72150¥272.15
300¥2.51833¥755.50
500¥2.42890¥1,214.45
1,000¥2.31288¥2,312.88
2,500¥2.16799¥5,419.98
Manufacturers Standard Package