
DF40TC-20DP-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40TC-20DP-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40TC-20DP-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40TC-20DP-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC-20DP-0.4V(58) |
Description | CONN 0.4MM PLUG SMD 20POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥6.60700 | ¥66.07 |
| 25 | ¥6.09280 | ¥152.32 |
| 50 | ¥5.72900 | ¥286.45 |
| 100 | ¥5.38670 | ¥538.67 |
| 250 | ¥4.96596 | ¥1,241.49 |
| 500 | ¥4.66976 | ¥2,334.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.34538 | ¥5,345.38 |
| 2,000 | ¥5.09027 | ¥10,180.54 |
| 3,000 | ¥4.94676 | ¥14,840.28 |
| 5,000 | ¥4.77174 | ¥23,858.70 |
| 7,000 | ¥4.65987 | ¥32,619.09 |
| 10,000 | ¥4.54417 | ¥45,441.70 |











