DF40-40-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40C-40DP-0.4V(51)

DigiKey Part Number
H11624TR-ND - Tape & Reel (TR)
H11624CT-ND - Cut Tape (CT)
H11624DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40C-40DP-0.4V(51)
Description
CONN PLUG 40POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40C-40DP-0.4V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
40
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
Height Above Board
0.045" (1.14mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,388
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.69000¥7.69
10¥6.54900¥65.49
25¥6.13920¥153.48
50¥5.84660¥292.33
100¥5.56620¥556.62
250¥5.21768¥1,304.42
500¥4.96828¥2,484.14
1,000¥4.73104¥4,731.04
2,500¥4.43488¥11,087.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.55311¥22,765.55
10,000¥4.33597¥43,359.70
15,000¥4.21379¥63,206.85
Manufacturers Standard Package