DF4-7P-2C | ||
---|---|---|
DigiKey Part Number | H2587-ND | |
Manufacturer | ||
Manufacturer Product Number | DF4-7P-2C | |
Description | CONN HSG CRIMP 7POS | |
Customer Reference | ||
Detailed Description | 7 Position Housing Connector Black Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | DF4-7P-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Housing | |
Number of Positions | 7 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Cable Termination | Crimp | |
Wire Gauge | - | |
Features | Contacts Not Included | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.54000 | ¥1.54 |
10 | ¥1.27600 | ¥12.76 |
25 | ¥1.13160 | ¥28.29 |
50 | ¥1.05680 | ¥52.84 |
100 | ¥0.98210 | ¥98.21 |
250 | ¥0.86860 | ¥217.15 |
500 | ¥0.83104 | ¥415.52 |
1,000 | ¥0.67990 | ¥679.90 |
2,500 | ¥0.62323 | ¥1,558.07 |