DF19G-30S-1F-GND | ||
---|---|---|
DigiKey Part Number | H3114-ND | |
Manufacturer | ||
Manufacturer Product Number | DF19G-30S-1F-GND | |
Description | CONN GROUND PLATE FPC 30POS 1MM | |
Customer Reference | ||
Detailed Description | Connector Ground Plate For DF19 Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ground Plate | |
Number of Positions | 30 | |
For Use With/Related Products | DF19 Connectors | |
Base Product Number |