DF19G-30S-1F-GND(06) | ||
---|---|---|
DigiKey Part Number | 26-DF19G-30S-1F-GND(06)-ND | |
Manufacturer | ||
Manufacturer Product Number | DF19G-30S-1F-GND(06) | |
Description | CONN GROUND PLATE FPC 30POS 1MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Ground Plate For DF19 Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Ground Plate | |
Number of Positions | 30 | |
For Use With/Related Products | DF19 Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.96000 | ¥4.96 |
10 | ¥4.30900 | ¥43.09 |
100 | ¥3.55030 | ¥355.03 |
500 | ¥3.08738 | ¥1,543.69 |
1,000 | ¥2.54708 | ¥2,547.08 |
5,000 | ¥2.23836 | ¥11,191.80 |
10,000 | ¥2.08399 | ¥20,839.90 |