DF19G-20S-1F-GND | ||
---|---|---|
DigiKey Part Number | H3113-ND | |
Manufacturer | ||
Manufacturer Product Number | DF19G-20S-1F-GND | |
Description | CONN GROUND PLATE FPC 20POS 1MM | |
Customer Reference | ||
Detailed Description | Connector Ground Plate For DF19 Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ground Plate | |
Number of Positions | 20 | |
For Use With/Related Products | DF19 Connectors | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DF19 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Attribute | Description |
---|---|
Other Names | *DF19G-20S-1F-GND H3113 |
Standard Package | 100 |