DF19G-20S-1F-GND(06) | ||
---|---|---|
DigiKey Part Number | 26-DF19G-20S-1F-GND(06)-ND | |
Manufacturer | ||
Manufacturer Product Number | DF19G-20S-1F-GND(06) | |
Description | CONN GROUND PLATE FPC 20POS 1MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Ground Plate For DF19 Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Ground Plate | |
Number of Positions | 20 | |
For Use With/Related Products | DF19 Connectors | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DF19 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.05000 | ¥5.05 |
10 | ¥4.43600 | ¥44.36 |
100 | ¥3.65650 | ¥365.65 |
500 | ¥3.17956 | ¥1,589.78 |
1,000 | ¥2.62318 | ¥2,623.18 |
5,000 | ¥2.30519 | ¥11,525.95 |
10,000 | ¥2.14620 | ¥21,462.00 |
Attribute | Description |
---|---|
Other Names | 685-0010-3-06 26-DF19G-20S-1F-GND(06) |
Standard Package | 100 |