DF17B(4.0)-80DS-0.5V(57)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF17B(4.0)-80DS-0.5V(57)

DigiKey Part Number
26-DF17B(4.0)-80DS-0.5V(57)TR-ND - Tape & Reel (TR)
26-DF17B(4.0)-80DS-0.5V(57)CT-ND - Cut Tape (CT)
26-DF17B(4.0)-80DS-0.5V(57)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF17B(4.0)-80DS-0.5V(57)
Description
CONN RCPT 80POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF17B(4.0)-80DS-0.5V(57) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
80
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
6mm, 6.5mm, 8mm
Height Above Board
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 986
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥18.00872¥18,008.72
2,000¥17.14986¥34,299.72
3,000¥16.66673¥50,000.19
5,000¥16.07748¥80,387.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.21000¥27.21
10¥23.11300¥231.13
25¥21.66280¥541.57
50¥20.62560¥1,031.28
100¥19.64080¥1,964.08
250¥18.41080¥4,602.70
500¥17.58666¥8,793.33
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.21000¥27.21
10¥22.16200¥221.62
25¥20.43200¥510.80
50¥19.21160¥960.58
100¥18.06550¥1,806.55
250¥16.65600¥4,164.00
500¥15.66368¥7,831.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.