DF11Z-32DS-2V(20) | ||
---|---|---|
DigiKey Part Number | H10211-ND | |
Manufacturer | ||
Manufacturer Product Number | DF11Z-32DS-2V(20) | |
Description | CONN RCPT 32POS 0.079 TIN SMD | |
Customer Reference | ||
Detailed Description | 32 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Beige | |
Insulation Height | 0.234" (5.95mm) | |
Contact Length - Post | - | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 7.55mm, 8.2mm | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DF11 Series Datasheet |
Product Training Modules | Wire-to-Board Connector |
Video File | Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily |
Featured Product | DF11 Series |
PCN Obsolescence/ EOL | DF11 Series 04/Apr/2023 |
Product Drawings | DF11Z-xxDS-2V(20) Spec, Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.37000 | ¥18.37 |
10 | ¥16.01500 | ¥160.15 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
A3A-32DA-2SV(71) | Hirose Electric Co Ltd | 330 | H10981-ND | ¥24.39000 | Similar |
Attribute | Description |
---|---|
Other Names | DF11Z32DS2V20 *DF11Z-32DS-2V(20) H10211 543-2015-8-20 |
Standard Package | 12 |