DF11-32DEP-2A | ||
---|---|---|
DigiKey Part Number | H2942-ND | |
Manufacturer | ||
Manufacturer Product Number | DF11-32DEP-2A | |
Description | CONN ADAPT PLUG/PLUG 32POS 2MM | |
Customer Reference | ||
Detailed Description | 32 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF11-32DEP-2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 32 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.23000 | ¥14.23 |
10 | ¥12.34900 | ¥123.49 |
25 | ¥11.82400 | ¥295.60 |
50 | ¥11.56060 | ¥578.03 |
100 | ¥11.03540 | ¥1,103.54 |
250 | ¥9.98476 | ¥2,496.19 |
500 | ¥9.19648 | ¥4,598.24 |
1,000 | ¥7.88269 | ¥7,882.69 |
2,500 | ¥7.35718 | ¥18,392.95 |