DF11-24DEP-2A | ||
---|---|---|
DigiKey Part Number | H2938-ND | |
Manufacturer | ||
Manufacturer Product Number | DF11-24DEP-2A | |
Description | CONN ADAPT PLUG/PLUG 24POS 2MM | |
Customer Reference | ||
Detailed Description | 24 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF11-24DEP-2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 24 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Wire-to-Board Connector |
Video File | Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily |
CAD Models | DF11-24DEP-2A Models |
PCN Obsolescence/ EOL | |
EDA Models | DF11-24DEP-2A Models |
Product Drawings | DF11-xDEP-2A Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.54000 | ¥11.54 |
10 | ¥10.03200 | ¥100.32 |
25 | ¥9.60560 | ¥240.14 |
50 | ¥9.39280 | ¥469.64 |
100 | ¥8.96590 | ¥896.59 |
250 | ¥8.11220 | ¥2,028.05 |
500 | ¥7.47176 | ¥3,735.88 |
1,000 | ¥6.40436 | ¥6,404.36 |
2,500 | ¥5.97740 | ¥14,943.50 |
Attribute | Description |
---|---|
Other Names | *DF11-24DEP-2A H2938 543-0708-3-00 |
Standard Package | 100 |