DF11-14DEP-2A | ||
---|---|---|
DigiKey Part Number | H2933-ND | |
Manufacturer | ||
Manufacturer Product Number | DF11-14DEP-2A | |
Description | CONN ADAPT PLUG/PLUG 14POS 2MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF11-14DEP-2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 14 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.44700 | ¥74.47 |
25 | ¥7.13800 | ¥178.45 |
50 | ¥6.98840 | ¥349.42 |
100 | ¥6.68350 | ¥668.35 |
250 | ¥6.07624 | ¥1,519.06 |
500 | ¥5.46862 | ¥2,734.31 |
1,000 | ¥4.86099 | ¥4,860.99 |
2,500 | ¥4.40527 | ¥11,013.17 |