CR6-GPIN (A) | ||
---|---|---|
DigiKey Part Number | CR6-GPIN(A)-ND | |
Manufacturer | ||
Manufacturer Product Number | CR6-GPIN (A) | |
Description | POLARIZING KEY C6 CARDEDGE CONN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Polarizing Key For CR6 Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | - | |
Part Status | Active | |
Accessory Type | Polarizing Key | |
For Use With/Related Products | CR6 Series | |
Features | - | |
Material | ABS | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥5.42590 | ¥542.59 |