BM15FR0.8-24DP-0.35V(51) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 1,000
Unit Price: ¥5.71080
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM15FR0.8-24DP-0.35V(51)

DigiKey Part Number
BM15FR0.8-24DP-0.35V(51)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM15FR0.8-24DP-0.35V(51)
Description
CONN PLUG 24POS SMD GOLD
Customer Reference
Detailed Description
24 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM15FR0.8-24DP-0.35V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Connector Type
Plug, Center Strip Contacts
Number of Positions
24
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.8mm
Height Above Board
0.024" (0.61mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026/11/30
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥4.11230¥61,684.50
Manufacturers Standard Package