
BK13C06-40DP/2-0.35V(800) | |
|---|---|
DigiKey Part Number | 26-BK13C06-40DP/2-0.35V(800)TR-ND - Tape & Reel (TR) 26-BK13C06-40DP/2-0.35V(800)CT-ND - Cut Tape (CT) 26-BK13C06-40DP/2-0.35V(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK13C06-40DP/2-0.35V(800) |
Description | CONN HDR 0.35MM SMD 40POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BK13C06-40DP/2-0.35V(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.34000 | ¥9.34 |
| 10 | ¥7.90600 | ¥79.06 |
| 25 | ¥7.41280 | ¥185.32 |
| 50 | ¥7.05720 | ¥352.86 |
| 100 | ¥6.71890 | ¥671.89 |
| 250 | ¥6.29800 | ¥1,574.50 |
| 500 | ¥5.99718 | ¥2,998.59 |
| 1,000 | ¥5.71080 | ¥5,710.80 |
| 2,500 | ¥5.44048 | ¥13,601.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20,000 | ¥4.44483 | ¥88,896.60 |






