2753 | ||
---|---|---|
DigiKey Part Number | 3720-2753-ND | |
Manufacturer | ||
Manufacturer Product Number | 2753 | |
Description | DP 1375 BLACK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug 1.375" (34.93mm) Nylon Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 1.375" (34.93mm) | |
Flange Diameter | 1.500" (38.10mm) | |
Panel Thickness | 0.450" (11.43mm) |
Resource Type | Link |
---|---|
Datasheets | Dome Plugs Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.10000 | ¥2.10 |
10 | ¥1.78400 | ¥17.84 |
25 | ¥1.58600 | ¥39.65 |
50 | ¥1.48140 | ¥74.07 |
100 | ¥1.37460 | ¥137.46 |
250 | ¥1.21612 | ¥304.03 |
500 | ¥1.16328 | ¥581.64 |
1,000 | ¥0.95183 | ¥951.83 |
2,500 | ¥0.87251 | ¥2,181.28 |
Attribute | Description |
---|---|
Other Names | 3720-2753 |
Standard Package | 2,500 |