HES5B-VLW | ||
---|---|---|
DigiKey Part Number | 1953-1009-ND | |
Manufacturer | ||
Manufacturer Product Number | HES5B-VLW | |
Description | NETWORK SWITCH-UNMANAGED 5 PORT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Henrich Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 10 ~ 24VAC, 12 ~ 36VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥916.02000 | ¥916.02 |
10 | ¥858.76000 | ¥8,587.60 |
25 | ¥818.68360 | ¥20,467.09 |
100 | ¥772.88190 | ¥77,288.19 |