HEMC3-SC-VLW | ||
---|---|---|
DigiKey Part Number | 1953-1001-ND | |
Manufacturer | ||
Manufacturer Product Number | HEMC3-SC-VLW | |
Description | MEDIA CONVERTER DIN-RAIL UNMANAG | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Henrich Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 2 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Multimode) | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 2km | |
MTU | - | |
Voltage - Input | 12 ~ 36VDC | |
Connector Type | SC | |
Mounting Type | DIN Rail | |
Ingress Protection | IP30 | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,247.28000 | ¥1,247.28 |
10 | ¥1,165.73800 | ¥11,657.38 |
25 | ¥1,124.97800 | ¥28,124.45 |