HEMC2G-ST-VL | ||
---|---|---|
DigiKey Part Number | 1953-1006-ND | |
Manufacturer | ||
Manufacturer Product Number | HEMC2G-ST-VL | |
Description | MEDIA CONVERTER DIN-RAIL UNMANAG | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Henrich Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | Gigabit (Multimode) | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 2km | |
MTU | - | |
Voltage - Input | 12 ~ 36VDC | |
Connector Type | ST | |
Mounting Type | DIN Rail | |
Ingress Protection | IP30 | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HEMC2G Series |
HTML Datasheet | HEMC2G Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A991B1 |
HTSUS | 8517.62.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,674.63000 | ¥1,674.63 |
10 | ¥1,593.80700 | ¥15,938.07 |
25 | ¥1,536.05720 | ¥38,401.43 |
Attribute | Description |
---|---|
Other Names | 1953-1006 |
Standard Package | 1 |