
99622 | |
|---|---|
DigiKey Part Number | 4862-99622-ND |
Manufacturer | |
Manufacturer Product Number | 99622 |
Description | HELUCOND PA6-L BLACK NW12 FINE P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.492" (12.50mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.492" (12.50mm) | |
Diameter - Outside | 0.618" (15.70mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥512.60000 | ¥512.60 |
| 2 | ¥471.45000 | ¥942.90 |
| 3 | ¥448.92333 | ¥1,346.77 |
| 5 | ¥422.05600 | ¥2,110.28 |
| 7 | ¥405.24857 | ¥2,836.74 |
| 10 | ¥388.16100 | ¥3,881.61 |
| 25 | ¥347.50920 | ¥8,687.73 |
| 50 | ¥336.05980 | ¥16,802.99 |











