
99324 | |
|---|---|
DigiKey Part Number | 4862-99324-ND |
Manufacturer | |
Manufacturer Product Number | 99324 |
Description | CABLE GLAND 10-14MM PG16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG16 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | PG16 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.15000 | ¥13.15 |
| 10 | ¥11.19800 | ¥111.98 |
| 25 | ¥10.49440 | ¥262.36 |
| 50 | ¥9.99100 | ¥499.55 |
| 100 | ¥9.51400 | ¥951.40 |
| 250 | ¥8.91772 | ¥2,229.43 |
| 500 | ¥8.49190 | ¥4,245.95 |
| 1,000 | ¥8.08662 | ¥8,086.62 |
| 2,500 | ¥7.58053 | ¥18,951.33 |










