93943
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93938

DigiKey Part Number
4862-93938-ND
Manufacturer
Manufacturer Product Number
93938
Description
CABLE GLAND 4-8MM M16 POLYAMIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA66), Nylon 6/6 M16x1.5 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.157" (4.00mm)
Outside Cable Diameter (Max)
0.315" (8.00mm)
Thread Size
M16x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA66), Nylon 6/6
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.65000¥9.65
10¥8.20700¥82.07
25¥7.69200¥192.30
50¥7.32360¥366.18
100¥6.97280¥697.28
250¥6.53616¥1,634.04
500¥6.22380¥3,111.90
1,000¥5.92664¥5,926.64
2,500¥5.55568¥13,889.20
Manufacturers Standard Package