800655
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800655

DigiKey Part Number
4862-800655-ND
4862-800655-DS-ND
Manufacturer
Manufacturer Product Number
800655
Description
HELUKAT PROFINET TYPE C IE 1SQ 0
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Green 20 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/22
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
Foil, Braid
Length
1640.0' (499.9m)
Jacket Color
Green
Ratings
UL Style 21694
Features
Flame Retardant
Operating Temperature
-30°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,825
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.29000¥17.29
5¥15.45400¥77.27
10¥14.71200¥147.12
25¥13.79080¥344.77
50¥13.12960¥656.48
100¥12.49400¥1,249.40
250¥11.69460¥2,923.65
500¥11.11872¥5,559.36
1,000¥10.56618¥10,566.18
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,640¥10.18551¥16,704.24
Manufacturers Standard Package