64188
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64172

DigiKey Part Number
4862-64172-ND
4862-64172-DS-ND
Manufacturer
Manufacturer Product Number
64172
Description
FIVENORM H07V2-K GREEN-YELLOW 1C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 10 AWG Hook-Up Wire Green, Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.189" (4.80mm)
Jacket (Insulation) Thickness
-
Length
1640.0' (499.9m)
Voltage
-
Operating Temperature
-
Jacket Color
Ratings
UL Style 10269
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.48000¥13.48
5¥12.07600¥60.38
10¥11.49400¥114.94
25¥10.77960¥269.49
50¥10.26240¥513.12
100¥9.76760¥976.76
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.62804¥7,628.04
2,000¥7.24707¥14,494.14
3,000¥7.03137¥21,094.11
5,000¥6.76687¥33,834.35
7,000¥6.59686¥46,178.02
10,000¥6.45138¥64,513.80
Manufacturers Standard Package