
64156 | |
|---|---|
DigiKey Part Number | 4862-64156-ND 4862-64156-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64156 |
Description | FIVENORM H07V2-K GREEN-YELLOW 1C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 12 AWG Hook-Up Wire Green, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.161" (4.09mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1640.0' (499.9m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 10269 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 5 | ¥7.70200 | ¥38.51 |
| 10 | ¥7.34300 | ¥73.43 |
| 25 | ¥6.88320 | ¥172.08 |
| 50 | ¥6.55460 | ¥327.73 |
| 100 | ¥6.23940 | ¥623.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,640 | ¥5.09554 | ¥8,356.69 |


