
64124 | |
|---|---|
DigiKey Part Number | 4862-64124-ND 4862-64124-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64124 |
Description | FIVENORM H07V2-K GREEN-YELLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 16 AWG Hook-Up Wire Green, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | - | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.58000 | ¥7.58 |
| 5 | ¥6.74800 | ¥33.74 |
| 10 | ¥6.43200 | ¥64.32 |
| 25 | ¥6.02800 | ¥150.70 |
| 50 | ¥5.74180 | ¥287.09 |
| 100 | ¥5.46580 | ¥546.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.19136 | ¥2,191.36 |
| 2,000 | ¥2.08368 | ¥4,167.36 |
| 3,000 | ¥2.02279 | ¥6,068.37 |
| 5,000 | ¥1.94810 | ¥9,740.50 |
| 7,000 | ¥1.90013 | ¥13,300.91 |
| 10,000 | ¥1.85030 | ¥18,503.00 |
| 25,000 | ¥1.72702 | ¥43,175.50 |
| 50,000 | ¥1.69093 | ¥84,546.50 |










