TSR1W-12 | ||
---|---|---|
DigiKey Part Number | TSR1W-12-ND | |
Manufacturer | ||
Manufacturer Product Number | TSR1W-12 | |
Description | 1-3/4" TO 1-1/4" REDUCER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Fitting - Reducer For Reduces Duct Size from TSR3 to TSR2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Reducer | |
For Use With/Related Products | Reduces Duct Size from TSR3 to TSR2 | |
Color | White | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TSR1W-12 Spec Sheet |
Other Related Documents | Materials Guide for Bundling & Securing |
HTML Datasheet | |
Product Drawings | TSR(P)1x-12 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥26.06900 | ¥260.69 |
Attribute | Description |
---|---|
Other Names | 089306100416 89306100416 250-01124 |
Standard Package | 10 |