T250L0X2 | ||
---|---|---|
DigiKey Part Number | 1436-1459-ND | |
Manufacturer | ||
Manufacturer Product Number | T250L0X2 | |
Description | CBL TIE LOCKING BLK 250LB 2.887' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Black 10.00" (254.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 34.75" | |
Bundle Diameter | 10.00" (254.00mm) | |
Width | 0.492" (12.50mm) | |
Length - Actual | 2.887' (880.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥30.12680 | ¥753.17 |