T110KIT504WB | ||
---|---|---|
DigiKey Part Number | T110KIT504WB-ND | |
Manufacturer | ||
Manufacturer Product Number | T110KIT504WB | |
Description | CONN WRG BLOCK 50 PAIR | |
Customer Reference | ||
Detailed Description | 50 Pair Modular Wiring Block Connector 110 Punch Down | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | 110 Punch Down | |
Pair Number | 50 | |
Length - Overall | - | |
Width - Overall | - | |
Depth - Overall | - | |
Mounting Type | Wall/Backboard | |
Mounting Feature | - | |
Features | - | |
Color | - | |
Housing Material | - | |
Performance | Cat 5e | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | T110KIT504WB Spec Sheet |
Other Related Documents | Materials Guide for Bundling & Securing |
PCN Obsolescence/ EOL | 5E - obsolete 13/OCT/2020 |
HTML Datasheet | |
Product Drawings | T110KIT3004(5) Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Other Names | 089306253693 853-19239 89306253693 |
Standard Package | 1 |