SNP1010C2 | ||
---|---|---|
DigiKey Part Number | 1436-1344-ND | |
Manufacturer | ||
Manufacturer Product Number | SNP1010C2 | |
Description | CBL CLIP HOSE WHITE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clamp, Hose White 0.569" ~ 0.650" (14.45mm ~ 16.51mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.569" ~ 0.650" (14.45mm ~ 16.51mm) | |
Mounting Type | - | |
Material | Polyacetal (POM) | |
Color | White | |
Length | 0.675" ~ 1.028" (17.15mm ~ 26.11mm) | |
Width | 0.233" (5.92mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.068" (1.73mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SNP1010C2 |
Other Related Documents | Materials Guide for Bundling & Securing |
PCN Assembly/Origin | Mfg location chg 28/APR/2022 |
HTML Datasheet | SNP10 Drawing |
Product Drawings | CP2010002CST |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥5.72720 | ¥572.72 |
300 | ¥5.20697 | ¥1,562.09 |
500 | ¥4.68610 | ¥2,343.05 |
1,000 | ¥4.16549 | ¥4,165.49 |
2,500 | ¥3.77494 | ¥9,437.35 |
5,000 | ¥3.64479 | ¥18,223.95 |
10,000 | ¥3.46255 | ¥34,625.50 |
Attribute | Description |
---|---|
Other Names | 1436-1344 SNP10 089306051251 |
Standard Package | 100 |