SDWR2X20K2 | ||
---|---|---|
DigiKey Part Number | SDWR2X20K2-ND | |
Manufacturer | ||
Manufacturer Product Number | SDWR2X20K2 | |
Description | WIRE RETAINERS 2" X 2" DUCT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Fitting - Wire Retainer For Pro-Duct® 2" X 2" Solid Wiring Duct | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Wire Retainer | |
For Use With/Related Products | Pro-Duct® 2" X 2" Solid Wiring Duct | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SDWR2X20K2 |
Product Drawings | DT3021020CST |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥12.72376 | ¥10,179.01 |
Attribute | Description |
---|---|
Other Names | 089306170976 89306170976 SDWR2X20 181-20201 |
Standard Package | 50 |