MSMP6/69C2 | ||
---|---|---|
DigiKey Part Number | MSMP6/69C2-ND | |
Manufacturer | ||
Manufacturer Product Number | MSMP6/69C2 | |
Description | CABLE TIE HLDR MULT SCREW #6 NAT | |
Customer Reference | ||
Detailed Description | Multiple Opening Cable Tie Holder Natural Screw, #6 (M3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw, #6 (M3) | |
Size / Dimension | 9.58" L x 0.62" W x 0.21" H (243.3mm x 15.7mm x 5.3mm) | |
For Use With/Related Products | T18 - T120 Cable Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |