MKPCOBELT | ||
---|---|---|
DigiKey Part Number | MKPCOBELT-ND | |
Manufacturer | ||
Manufacturer Product Number | MKPCOBELT | |
Description | MK7P & MK9P ADJSTABLE BELT | |
Customer Reference | ||
Detailed Description | Tool Accessory, Belt For MK7P, MK9P | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Accessory, Belt | |
Features | Ergonomic, CO2 Fittings, Holster, Pouch | |
For Use With/Related Products | MK7P, MK9P | |
Base Product Number |
Resource Type | Link |
---|---|
Product Drawings | TS2102106DTL |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
HTSUS | 0000.00.0000 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Other Names | 89306265009 110-09006 |
Standard Package | 1 |