MK9-221 | ||
---|---|---|
DigiKey Part Number | 1436-1830-ND | |
Manufacturer | ||
Manufacturer Product Number | MK9-221 | |
Description | REPLACEMENT BLADE FOR MARK 9 | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Tool Accessory, Blade For Mark 9 Series Tools | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Accessory, Blade | |
Features | Adjustable Tension, Ergonomic, Flush Cut | |
For Use With/Related Products | Mark 9 Series Tools | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MK9-221 Spec Sheet |
HTML Datasheet | MK9-221 Spec Sheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.20.8000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.26000 | ¥76.26 |
5 | ¥72.46200 | ¥362.31 |
10 | ¥64.82800 | ¥648.28 |
25 | ¥62.92160 | ¥1,573.04 |
Attribute | Description |
---|---|
Other Names | 089306027072 1436-1830 89306027072 110-00221 MK9-221-ND |
Standard Package | 1 |