GT.50X110P2 | ||
---|---|---|
DigiKey Part Number | 1436-1482-ND | |
Manufacturer | ||
Manufacturer Product Number | GT.50X110P2 | |
Description | HOOK&LOOP TIE BLACK 40LBS 11" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 11.000" (279.40mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 11.000" (279.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥14.64200 | ¥146.42 |
30 | ¥14.02233 | ¥420.67 |
50 | ¥13.70960 | ¥685.48 |
100 | ¥13.08640 | ¥1,308.64 |
250 | ¥11.84060 | ¥2,960.15 |
500 | ¥10.90564 | ¥5,452.82 |
1,000 | ¥9.34776 | ¥9,347.76 |