FCPUCKSCST | ||
---|---|---|
DigiKey Part Number | FCPUCKSCST-ND | |
Manufacturer | ||
Manufacturer Product Number | FCPUCKSCST | |
Description | POLISHING PUCK SC/ST CONNECTORS | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Polishing Puck SC, ST Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Polishing Puck | |
Specifications | SC, ST Connectors | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | FCPUCKSCST Spec Sheet |
HTML Datasheet | |
Product Drawings | FCPUCKSCST Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
HTSUS | 0000.00.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥486.02000 | ¥486.02 |
Attribute | Description |
---|---|
Other Names | 855-19206 89306243403 |
Standard Package | 1 |