CTT60R9M4 | ||
---|---|---|
DigiKey Part Number | 1436-1439-ND | |
Manufacturer | ||
Manufacturer Product Number | CTT60R9M4 | |
Description | TIE CONTOUR-HEAD NAT 60LBS 8.07" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Contour Head Tie Natural 1.77" (45.00mm) 0.185" (4.70mm) 60 lbs (27.22 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Contour Head Tie | |
Length - Approximate | 8" | |
Bundle Diameter | 1.77" (45.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.673' (205.00mm, 8.07") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 60 lbs (27.22 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.10143 | ¥1,101.43 |
2,000 | ¥1.04480 | ¥2,089.60 |
3,000 | ¥1.00704 | ¥3,021.12 |
5,000 | ¥0.94411 | ¥4,720.55 |
10,000 | ¥0.88116 | ¥8,811.60 |
25,000 | ¥0.83710 | ¥20,927.50 |
50,000 | ¥0.81822 | ¥40,911.00 |