CCP-E | ||
---|---|---|
DigiKey Part Number | 1436-2308-ND | |
Manufacturer | ||
Manufacturer Product Number | CCP-E | |
Description | WIRE SPLICE TRAY 2PAIR | |
Customer Reference | ||
Detailed Description | Wire Splice Tray, Splice 6.30" (160.0mm) 2 Fibers | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tray, Splice | |
Number of Cable Pairs | 2 Fibers | |
Diameter - Inside | - | |
Length - Overall | 6.30" (160.0mm) | |
Sheath Opening | 0.18" ~ 0.22" (4.7mm ~ 5.6mm) | |
Features | - | |
Base Product Number |