598-00345 | ||
---|---|---|
DigiKey Part Number | 1436-598-00345-ND | |
Manufacturer | ||
Manufacturer Product Number | 598-00345 | |
Description | PUNCH LIST MKRS YELLOW 1/PK | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Facility | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | - | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | White, Yellow | |
Color - Legend | Black, White | |
Length | 2.000" (50.80mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Paper | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.13000 | ¥71.13 |
10 | ¥64.28700 | ¥642.87 |
25 | ¥60.73640 | ¥1,518.41 |
50 | ¥59.25520 | ¥2,962.76 |
100 | ¥56.29190 | ¥5,629.19 |
250 | ¥50.36640 | ¥12,591.60 |
500 | ¥47.40358 | ¥23,701.79 |
1,000 | ¥41.47815 | ¥41,478.15 |