597-00078 | ||
---|---|---|
DigiKey Part Number | 1436-2204-ND | |
Manufacturer | ||
Manufacturer Product Number | 597-00078 | |
Description | CAUTION SIGN, 7" X 10", CAUTION | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Warning | |
Material | Vinyl | |
Label Type | Caution. Watch Your Step | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 597-00078 Spec Sheet |
HTML Datasheet | 597-00078 Spec Sheet |
Product Drawings | 18-0447-001-CSU |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3919.90.5060 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥51.70080 | ¥1,292.52 |
Attribute | Description |
---|---|
Other Names | 1436-2204 089306411833 |
Standard Package | 25 |