596-00862 | ||
---|---|---|
DigiKey Part Number | 1436-596-00862-ND | |
Manufacturer | ||
Manufacturer Product Number | 596-00862 | |
Description | METAL RATING AC 5/PK | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Orange and White Background | |
For Use With/Related Products | Notice | |
Material | Aluminum | |
Label Type | Nominal Operating AC Voltage. Nominal Operating AC Frequency. Maximum AC Power, Maximum AC Current. Max Overcurrent Device R... | |
Label Size | 4.00" L x 2.00" W (101.6mm x 50.8mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥305.90000 | ¥305.90 |