596-00838 | ||
---|---|---|
DigiKey Part Number | 1436-2128-ND | |
Manufacturer | ||
Manufacturer Product Number | 596-00838 | |
Description | METAL SLR PLACRD HAND WRIT 1=1PC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Black Background | |
For Use With/Related Products | Notice | |
Material | Aluminum | |
Label Type | Photovoltaic AC Disconnect. Maximum AC Operating Current: Nominal Operating AC Voltage | |
Label Size | 3.75" L x 1.00" W (95.3mm x 25.4mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 596-00838 Spec Sheet |
HTML Datasheet | |
Product Drawings | 596-00838 Drawing |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8310.00.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥41.53840 | ¥41,538.40 |
Attribute | Description |
---|---|
Other Names | 089306386506 89306386506 1436-2128 |
Standard Package | 1 |